Phoenix Contact O-Ring Cord, 560 mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-334
Mfr. Part No.:
2203580
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

560mm

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02

The Phoenix Contact Sealing set is meticulously designed for handheld devices, ensuring optimal performance in various applications. With its ergonomic housing that can be straight or staggered, it provides a comfortable grip and ease of use. The innovative modular design not only facilitates quick assembly but also promotes seamless integration of components, such as LCD displays and membrane keypads.

Developed to withstand extreme thermal conditions ensuring durability

Ventilation openings are absent promoting a secure sealing solution

Meets stringent environmental compliance for sustainable usage