Phoenix Contact O-Ring Cord, 71.3 mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-716
Mfr. Part No.:
2203736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

71.3mm

Maximum Operating Temperature

850°C

RoHS Status: Exempt

The Phoenix Contact Seal designed for handheld devices, seamlessly integrating with LCD displays and membrane keypads. It boasts an ergonomic design, whether straight or staggered, ensuring comfort during use while facilitating quick mounting through its modular structure. The self-adhesive sealing frame is specifically tailored for a 2.8" display, making it an ideal choice for a range of applications.

Self adhesive backing ensures hassle free installation

Robust enough to endure varying environmental conditions

Facilitates a clean and professional finish for device displays