Phoenix Contact O-Ring Cord, 430 mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-667
Mfr. Part No.:
2203576
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

430mm

Minimum Operating Temperature

80°C

Maximum Operating Temperature

850°C

Standards/Approvals

IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02

The Phoenix Contact HCS-C MINI-P SEAL offers a robust solution for sealing applications, particularly designed for handheld devices. With an ergonomic housing design that facilitates the integration of LCD displays and membrane keypads, this seal ensures ease of use and functionality. Constructed without a battery chamber, it features a sealing set that includes essential components such as cords and O-rings.

Promotes quick and efficient installation through its modular design

Meets stringent safety standards for thermal stability and performance

Compliant with relevant environmental regulations for safer use