- RS Stock No.:
- 894-9798
- Mfr. Part No.:
- LFOCXO063802Bulk
- Manufacturer:
- IQD
Discontinued product
- RS Stock No.:
- 894-9798
- Mfr. Part No.:
- LFOCXO063802Bulk
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
IQD Frequency Products IQOV-162 OCXO Crystal Oscillators
The IQD Frequency IQOV-162 series of oven controlled crystal oscillators (OCXO) are constructed on an FR4 base with a metal lid. This series offers models with a HCMOS output or a clipped sine wave output with further options for pulling or without pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 100 MHz, IQOV-162 crystal oscillators have a frequency stability of ±10 ppb to ±100 ppb.
Features & Benefits:
Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Oven Controlled Crystal Oscillators (OCXO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | OCXO |
Output Frequency | 19.2MHz |
Frequency Stability | ±10ppb |
Load Capacitance | 15pF |
Package Type | SMD |
Output Level | HCMOS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Height | 6.5mm |
Dimensions | 14.4 x 9.5 x 6.5mm |
- RS Stock No.:
- 894-9798
- Mfr. Part No.:
- LFOCXO063802Bulk
- Manufacturer:
- IQD