Treston Black Leather Desk Chair, 120kg Weight Capacity
- RS Stock No.:
- 284-0425
- Mfr. Part No.:
- C30AL-ESD
- Manufacturer:
- Treston
Price Each**
€710.13
(exc. VAT)
€873.46
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €710.13 |
**price indicative
Related links
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Leather Stool, 120kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120kg Weight Capacity
- Treston Black Fabric Stool, 120kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity