- RS Stock No.:
- 914-7094
- Mfr. Part No.:
- 2200-44600-025
- Manufacturer:
- Polycom
Discontinued product
- RS Stock No.:
- 914-7094
- Mfr. Part No.:
- 2200-44600-025
- Manufacturer:
- Polycom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polycom VVX 600 Business Media Phones
The VVX 600 16 line business media phone delivers a best-in-class personal communications experience with an extensive list of easy-to-use features that complement the way you work. Enhance productivity and enrich collaboration with the ultimate, all-in-one, one-touch desktop UC solution designed specifically for executives, managers and knowledge workers.
The VVX 600 series is simple for administrators to deploy, maintain and upgrade while seamlessly integrating with third-party productivity applications. Leverage previous IT infrastructure investments and protect your investment into the future with options such as add-on video, wireless and other accessories
The VVX 600 series is simple for administrators to deploy, maintain and upgrade while seamlessly integrating with third-party productivity applications. Leverage previous IT infrastructure investments and protect your investment into the future with options such as add-on video, wireless and other accessories
16 lines appearances or speed dials
480 x 272 pixel resolution
4.3in. colour touch screen
Immersive, capacitive touch UI
Video playback and video conferencing via external USB camera
2 x ethernet 10/100/1000
2 x USB 2.0 host
Business applications integration
Microsoft® Lync® interoperability
Supports Polycom VVX Expansion Module and Polycom VVX Color
Expansion Module (expandability up to 3 modules)
480 x 272 pixel resolution
4.3in. colour touch screen
Immersive, capacitive touch UI
Video playback and video conferencing via external USB camera
2 x ethernet 10/100/1000
2 x USB 2.0 host
Business applications integration
Microsoft® Lync® interoperability
Supports Polycom VVX Expansion Module and Polycom VVX Color
Expansion Module (expandability up to 3 modules)
Ideal for:
Executive, knowledge worker, busy professionals office
Executive, knowledge worker, busy professionals office
The Polycom VVX 600 Series provides personalized information at a glance, through built-in Web applications and a digital photo frame. Polycom VVX 600 Series users access streaming content using the included video playback feature
Supplied with
Polycom VVX 600 console
Handset with handset cord
Network (LAN) cable - CAT-5E
Quick start guide
Handset with handset cord
Network (LAN) cable - CAT-5E
Quick start guide
Business Media Phones
All the telephones in this range offer last number redial and are wall mountable.
Specifications
Attribute | Value |
---|---|
Mount Style | Desktop |
LCD Display | Yes |
Number of Phone Lines | 16 |
Conference Calls | Yes |