EUROSTAT Handheld Ohmmeter, 20 kΩ, Resistance, Temperature
- RS Stock No.:
- 265-8733
- Mfr. Part No.:
- 61-200-0600RoHS
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€2,531.85
(exc. VAT)
€3,114.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,531.85 |
*price indicative
- RS Stock No.:
- 265-8733
- Mfr. Part No.:
- 61-200-0600RoHS
- Manufacturer:
- EUROSTAT
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
| Brand | EUROSTAT | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 20kΩ | |
| Measurement Type | Resistance, Temperature | |
| Battery Life | 10h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Handheld | Yes | |
| Standards/Approvals | IEC 6134051, RoHS | |
| Width | 100mm | |
| Length | 200mm | |
| Height | 40mm | |
| Weight | 380g | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Ohmmeter | ||
Resistance Resolution 20kΩ | ||
Measurement Type Resistance, Temperature | ||
Battery Life 10h | ||
Battery Type AA | ||
Power Source Battery | ||
Handheld Yes | ||
Standards/Approvals IEC 6134051, RoHS | ||
Width 100mm | ||
Length 200mm | ||
Height 40mm | ||
Weight 380g | ||
The EUROSTAT Ohm meter is s surface resistance meter measures high resistance up to 2 Tera-Ohm and registers at the same time humidity and air temperature values. Suitable for mobile use with compact housing and rechargeable batteries.
Measures resistance, temperature & humidity at the same time
Related links
- Megger Handheld Ohmmeter Low Resistance
- Megger DLRO2 Handheld Ohmmeter Low Resistance
- Megger DLRO10 Handheld Ohmmeter Low Resistance
- Megger DLRO10X Handheld Ohmmeter Low Resistance
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ, Low Resistance
- Extech UM200 Handheld Ohmmeter Resistance
- Extech 380560 Ohmmeter 0.1 kΩ, Low Resistance
- Cropico Handheld Ohmmeter, 4 Wire