- RS Stock No.:
- 851-7543
- Manufacturer:
- RS PRO
10 Within 1 working day(s) (IE stock)
90 Within 2 working day(s) (EU stock)
Price Each
€38.94
(exc. VAT)
€47.90
(inc. VAT)
Units | Per unit |
1 + | €38.94 |
- RS Stock No.:
- 851-7543
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO PE Oil Can, 5 L
For a leak-proof container, look no further than these oil cans from our RS PRO range. They boast sturdy construction and can carry up to 5 L for efficient transportation of liquids.
Oils, fuel and most acids wont damage this product. The can is manufactured from polyethene, a durable thermoplastic thats highly corrosion-resistant. Whats more, polyethene is also lightweight so the product is comfortable to carry and there's even a moulded handle for a snug grip. The polyethene material offers excellent rigidity meaning these cans will retain their shape if dropped. A screw cap and lid ensure safe handling of liquids and prevent spillages. In addition, a flexible and removable spout is supplied for easy and adaptable pouring.
This product has been thoroughly tested to ensure theyre completely secure against leakage and compliant with our high standards. It can be used to carry liquid fuels, oils, acids and water.
Oils, fuel and most acids wont damage this product. The can is manufactured from polyethene, a durable thermoplastic thats highly corrosion-resistant. Whats more, polyethene is also lightweight so the product is comfortable to carry and there's even a moulded handle for a snug grip. The polyethene material offers excellent rigidity meaning these cans will retain their shape if dropped. A screw cap and lid ensure safe handling of liquids and prevent spillages. In addition, a flexible and removable spout is supplied for easy and adaptable pouring.
This product has been thoroughly tested to ensure theyre completely secure against leakage and compliant with our high standards. It can be used to carry liquid fuels, oils, acids and water.
Features and Benefits
Polyethylene oil cans
Capacity of 5 L
Leak-proof
Resistant to oils, fuel and most acids
Come with a black screw cap and lid
Also supplied with an adjustable spout
Moulded handle for a comfy grip
Capacity of 5 L
Leak-proof
Resistant to oils, fuel and most acids
Come with a black screw cap and lid
Also supplied with an adjustable spout
Moulded handle for a comfy grip
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dispenser Type | Fuel Can |
Capacity | 5L |
Material | PE |