RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67
- RS Stock No.:
- 279-5421
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Price Each
€11,477.04
(exc. VAT)
€14,116.76
(inc. VAT)
Units | Per unit |
---|---|
1 + | €11,477.04 |
- RS Stock No.:
- 279-5421
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Oil Particle Counter - Particles (Phosphate Esters & Mineral Oils)
RS PRO Oil Analysis Particle Counters are specialised instruments used to measure and analyse the particulate contamination levels in oil samples. These condition-monitoring platform devices work by drawing a sample of oil through a sensor where particles are counted and measured. The size and quantity of particles present in the oil can indicate the condition of the machinery, potential wear and tear, and the effectiveness of the oil filtration system. They are commonly employed in machinery maintenance, especially in industrial settings where lubricating oils are crucial for the proper functioning of machinery.
Why Would You Need a Particle Counter?
Oil analysis particle counters provide valuable insights into the health and performance of machinery, allowing maintenance professionals to detect potential issues early on and schedule necessary maintenance or replacements to prevent costly downtime and damage to equipment. The RS PRO particle counter range offers digital imaging, combined with advanced algorithms, which sorts particles into fatigue wear, cutting wear and sliding wear categories to give root cause analysis.
Features and Benefits
- Comprehensive analysis of particulates
- Utilises digital imaging technology for precise particle counting
- Features internal rechargeable 6S lithium batteries for convenient operation
- Provides detailed oil cleanliness information for each size category, including ISO code and relevant parameters
- Giving ISO 4406 counts as well as 4, 6, 14, 21, 38 and 70-micron sizing and bubble elimination.
Report and Features
- Clear and easily discernible ISO codes, cycling between green, white, and red, signify the oil's cleanliness status.
- Each size category in the ISO code is meticulously detailed, including the number of particles per millilitre and detected bubbles.
- Enhanced sensors provide unprecedented insights into the overall oil condition.
- Through sophisticated analysis, particles are categorized into fatigue wear, cutting wear, sliding wear, and fibre identification, enabling comprehensive root cause analysis.
- The oil's cleanliness trends over time, offering valuable insights into its evolving condition.
- Additional settings offer control over pump speed for priming and flushing, data-logging capabilities, adjustable ISO cleanliness alarm limits, and the ability to change time zones for optimal functionality.
Component Identification
- Touch screen display
- Pump on/off switch
- Display/Sensor on/off
- Charging port
- Printer connection port (optional)
- Return / Outlet (Minimess Test Point)
- Suction / Inlet (Minimess Test Point)
- USB port (at the rear of the case)
RS PRO Particle Counter Options
RS PRO offer a series of oil particle counter options from particulates only, particulates with water sensing, High Viscosity and Density. Browse our range to find your ideal solution.
Applications
- Industrial Machinery Maintenance
- Aerospace
- Automotive and Transportation
- Power Generation
- Marine Industry
- Manufacturing and Process Industries
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Height | 152mm |
Width | 314mm |
Depth | 257mm |
Weight | 4.5kg |
Battery Charge Time | 5H |
Run Time | 10H |
Pump Type | Gear Pump |
Fluid Type | Diesel, Oil |
IP Rating | IP54, IP67 |
Viscosity Range | 320cSt |
Series | Particle Pal |