Univision 2.86in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
- RS Stock No.:
- 554-156
- Mfr. Part No.:
- DD-12864YO-7A
- Manufacturer:
- Univision
Stock information currently inaccessible
- RS Stock No.:
- 554-156
- Mfr. Part No.:
- DD-12864YO-7A
- Manufacturer:
- Univision
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univision | |
| Diagonal Display Size | 2.86in | |
| Viewing Area Dimensions | 63.41 x 32.69mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Interface Ports | SPI | |
| Dimensions | 41.86 x 73 x 2mm | |
| Depth | 2mm | |
| Height | 41.86mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 73mm | |
| Minimum Operating Temperature | -30°C | |
| Viewing Area Height | 32.69mm | |
| Viewing Area Width | 63.41mm | |
| Operating Temperature Range | -30 → +70°C | |
| Select all | ||
|---|---|---|
Brand Univision | ||
Diagonal Display Size 2.86in | ||
Viewing Area Dimensions 63.41 x 32.69mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Interface Ports SPI | ||
Dimensions 41.86 x 73 x 2mm | ||
Depth 2mm | ||
Height 41.86mm | ||
Maximum Operating Temperature +70°C | ||
Width 73mm | ||
Minimum Operating Temperature -30°C | ||
Viewing Area Height 32.69mm | ||
Viewing Area Width 63.41mm | ||
Operating Temperature Range -30 → +70°C | ||
- COO (Country of Origin):
- TW
