Login / Register to access your benefits
Recently searched

    Univision 2.96in Yellow Passive matrix OLED Display 256 x 64pixels SPI Interface

    Discontinued product
    RS Stock No.:
    170-1810
    Mfr. Part No.:
    DD-25664YW-3A
    Manufacturer:
    Univision
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Univision

    Diagonal Display Size

    2.96in

    Viewing Area Dimensions

    71.1 x 19.26mm

    Matrix Type

    Passive

    Display Colours

    Yellow

    Resolution

    256 x 64pixels

    Interface Ports

    SPI

    Dimensions

    25.8 x 84 x 2mm

    Depth

    2mm

    Height

    25.8mm

    Maximum Operating Temperature

    +70°C

    Operating Temperature Range

    -30 → +70°C

    Viewing Area Width

    71.1mm

    Forward Voltage

    3.5 V dc

    Minimum Operating Temperature

    -30°C

    Viewing Area Height

    19.26mm

    Width

    84mm