Bolymin 2.53in Yellow OLED Display 128 x 64pixels SSD1303 Interface
- RS Stock No.:
- 668-6127
- Mfr. Part No.:
- BL12864HERNHn$
- Manufacturer:
- Bolymin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-6127
- Mfr. Part No.:
- BL12864HERNHn$
- Manufacturer:
- Bolymin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolymin | |
| Diagonal Display Size | 2.53in | |
| Viewing Area Dimensions | 57.01 x 29.4mm | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | 2000:1 | |
| Interface Ports | SSD1303 | |
| Dimensions | 47.2 x 89.7 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 47.2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Viewing Area Width | 57.01mm | |
| Width | 89.7mm | |
| Viewing Area Height | 29.4mm | |
| Select all | ||
|---|---|---|
Brand Bolymin | ||
Diagonal Display Size 2.53in | ||
Viewing Area Dimensions 57.01 x 29.4mm | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Contrast Ratio 2000:1 | ||
Interface Ports SSD1303 | ||
Dimensions 47.2 x 89.7 x 1.6mm | ||
Depth 1.6mm | ||
Height 47.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Viewing Area Width 57.01mm | ||
Width 89.7mm | ||
Viewing Area Height 29.4mm | ||
