Bolymin 1.32in White OLED Display 128 x 96pixels SSD1329 Interface
- RS Stock No.:
- 668-6136
- Mfr. Part No.:
- BL12896AWRNHn$
- Manufacturer:
- Bolymin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-6136
- Mfr. Part No.:
- BL12896AWRNHn$
- Manufacturer:
- Bolymin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolymin | |
| Diagonal Display Size | 1.32in | |
| Viewing Area Dimensions | 26.86 x 20.14mm | |
| Display Colours | White | |
| Resolution | 128 x 96pixels | |
| Contrast Ratio | 2000:1 | |
| Interface Ports | SSD1329 | |
| Dimensions | 26.8 x 33 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 26.8mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 33mm | |
| Viewing Area Height | 20.14mm | |
| Operating Temperature Range | -40 → +70°C | |
| Viewing Area Width | 26.86mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bolymin | ||
Diagonal Display Size 1.32in | ||
Viewing Area Dimensions 26.86 x 20.14mm | ||
Display Colours White | ||
Resolution 128 x 96pixels | ||
Contrast Ratio 2000:1 | ||
Interface Ports SSD1329 | ||
Dimensions 26.8 x 33 x 1.6mm | ||
Depth 1.6mm | ||
Height 26.8mm | ||
Maximum Operating Temperature +70°C | ||
Width 33mm | ||
Viewing Area Height 20.14mm | ||
Operating Temperature Range -40 → +70°C | ||
Viewing Area Width 26.86mm | ||
Minimum Operating Temperature -40°C | ||
