- RS Stock No.:
- 823-5982
- Mfr. Part No.:
- MCOT160128BY-RGBM
- Manufacturer:
- Midas
Discontinued product
- RS Stock No.:
- 823-5982
- Mfr. Part No.:
- MCOT160128BY-RGBM
- Manufacturer:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas RGB Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) RGB Full Colour OLED displays from Midas. The construction of these TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides vivid high-visibility colour displays with outstanding visual characteristics, including high contrast and wide viewing angles.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 1000:1
Operating temperature range: -30 to 70°C
Operating life: 30,000 hours at 25°C
Interface type: Parallel/Serial selectable
Contrast ratio: > 1000:1
Operating temperature range: -30 to 70°C
Operating life: 30,000 hours at 25°C
Interface type: Parallel/Serial selectable
Midas Graphic PMOLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.69in |
Viewing Area Dimensions | 33.575 x 26.864mm |
Matrix Type | Passive |
Display Colours | Red, Green, Blue |
Resolution | 160 x 128pixels |
Number of Colours | 262,144 |
Contrast Ratio | >2000:1 |
Driver Mounting | TAB |
Interface Ports | Multi |
Dimensions | 39.9 x 34 x 1.6mm |
Depth | 1.6mm |
Height | 34mm |
Maximum Operating Temperature | +70°C |
Width | 39.9mm |
Viewing Area Width | 35.57mm |
Viewing Area Height | 28.86mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
- RS Stock No.:
- 823-5982
- Mfr. Part No.:
- MCOT160128BY-RGBM
- Manufacturer:
- Midas