Vishay Yellow Passive matrix OLED Display Matrix SPI Interface
- RS Stock No.:
- 880-8691
- Mfr. Part No.:
- O016N002ALPP5N000A
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-8691
- Mfr. Part No.:
- O016N002ALPP5N000A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Viewing Area Dimensions | 66.0 x 16.0mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Driver Mounting | Matrix | |
| Interface Ports | SPI | |
| Dimensions | 80.0 x 36.0 x 10.0mm | |
| Depth | 80mm | |
| Touch Screen Type | None | |
| Height | 10mm | |
| Maximum Operating Temperature | +80°C | |
| Forward Voltage | 5 V dc | |
| Width | 36mm | |
| Viewing Area Width | 66.0mm | |
| Viewing Area Height | 16.0mm | |
| Series | A | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Viewing Area Dimensions 66.0 x 16.0mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Driver Mounting Matrix | ||
Interface Ports SPI | ||
Dimensions 80.0 x 36.0 x 10.0mm | ||
Depth 80mm | ||
Touch Screen Type None | ||
Height 10mm | ||
Maximum Operating Temperature +80°C | ||
Forward Voltage 5 V dc | ||
Width 36mm | ||
Viewing Area Width 66.0mm | ||
Viewing Area Height 16.0mm | ||
Series A | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- CN
Character OLED Display Modules, Vishay Semiconductor
Vishay OLED Displays
