- RS Stock No.:
- 881-2716
- Mfr. Part No.:
- O016N002CLPP5N0000
- Manufacturer:
- Vishay
View all OLED Displays
Temporarily out of stock - back order for despatch 16-06-2026, delivery within 2 working days
Price Each
€17.36
(exc. VAT)
€21.35
(inc. VAT)
units | Per unit |
1 - 4 | €17.36 |
5 - 9 | €17.19 |
10 - 24 | €16.84 |
25 - 49 | €16.14 |
50 + | €15.79 |
- RS Stock No.:
- 881-2716
- Mfr. Part No.:
- O016N002CLPP5N0000
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Character OLED Display Modules, Vishay Semiconductor
Vishay OLED Displays
Specifications
Attribute | Value |
Viewing Area Dimensions | 58.22 x 13.52mm |
Matrix Type | Passive |
Display Colours | Yellow |
Driver Mounting | Matrix |
Interface Ports | SPI |
Dimensions | 68.5 x 17.5 x 2.05mm |
Touch Screen Type | None |
Depth | 68.5mm |
Height | 2.05mm |
Maximum Operating Temperature | +80°C |
Forward Voltage | 5 V dc |
Width | 17.5mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Series | C |
Viewing Area Height | 13.52mm |
Viewing Area Width | 58.22mm |