- RS Stock No.:
- 881-2731
- Mfr. Part No.:
- O040N002AGPP5N0000
- Manufacturer:
- Vishay
View all OLED Displays
Temporarily out of stock - back order for despatch 18-06-2026, delivery within 2 working days
Price Each
€21.50
(exc. VAT)
€26.44
(inc. VAT)
units | Per unit |
1 - 4 | €21.50 |
5 - 9 | €20.93 |
10 - 24 | €20.37 |
25 - 49 | €19.85 |
50 + | €19.36 |
- RS Stock No.:
- 881-2731
- Mfr. Part No.:
- O040N002AGPP5N0000
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Character OLED Display Modules, Vishay Semiconductor
Vishay OLED Displays
Specifications
Attribute | Value |
Viewing Area Dimensions | 154.4 x 16.5mm |
Matrix Type | Passive |
Display Colours | Green |
Driver Mounting | Matrix |
Interface Ports | SPI |
Dimensions | 182.0 x 38.5 x 9.3mm |
Depth | 182mm |
Touch Screen Type | None |
Height | 9.3mm |
Maximum Operating Temperature | +80°C |
Width | 38.5mm |
Minimum Operating Temperature | -40°C |
Series | A |
Viewing Area Width | 154.4mm |
Viewing Area Height | 16.5mm |
Operating Temperature Range | -40 → +80°C |
Forward Voltage | 5 V dc |