- RS Stock No.:
- 881-2757
- Mfr. Part No.:
- O016O002BLPP5N0000
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 881-2757
- Mfr. Part No.:
- O016O002BLPP5N0000
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Character OLED Display Modules, Vishay Semiconductor
Vishay OLED Displays
Specifications
Attribute | Value |
---|---|
Matrix Type | Passive |
Display Colours | Yellow |
Driver Mounting | COG |
Interface Ports | I2C, SPI |
Dimensions | 80.0 x 36.0 x 10.0mm |
Depth | 10mm |
Height | 10mm |
Maximum Operating Temperature | +80°C |
Forward Voltage | 5 V dc |
Series | B |
Viewing Area Height | 10mm |
Viewing Area Width | 36mm |
Width | 36mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |