TSB952IQ2T STMicroelectronics, Operational Amplifier, Op Amps, RRO, 52MHz, 4.5 → 36 V, 8-Pin DFN8 3x3
- RS Stock No.:
- 151-792
- Mfr. Part No.:
- TSB952IQ2T
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 5 units)**
€10.54
(exc. VAT)
€12.97
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 45 | €2.108 | €10.54 |
50 - 95 | €2.002 | €10.01 |
100 - 495 | €1.856 | €9.28 |
500 - 995 | €1.706 | €8.53 |
1000 + | €1.644 | €8.22 |
**price indicative
- RS Stock No.:
- 151-792
- Mfr. Part No.:
- TSB952IQ2T
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | STMicroelectronics | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | DFN8 3x3 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4.5 → 36 V | |
Typical Gain Bandwidth Product | 52MHz | |
Rail to Rail | Rail to Rail Output | |
Select all | ||
---|---|---|
Manufacturer STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type DFN8 3x3 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 36 V | ||
Typical Gain Bandwidth Product 52MHz | ||
Rail to Rail Rail to Rail Output | ||
Related links
- TSB952IQ2T STMicroelectronics Op Amps 52MHz 8-Pin DFN8 3x3
- TSB622IYQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSB622IQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSB621IYLT STMicroelectronics Op Amps 1.7MHz 8-Pin ECOPACK
- TSB621ILT STMicroelectronics Op Amps 1.7MHz 8-Pin ECOPACK
- TSU112IYQ3T STMicroelectronics Op Amp 6 V MiniSO8
- TSV792IQ2T STMicroelectronics Op Amp 8-Pin DFN8
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8