TSV774IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz, 2.0 → 5.5 V, 14-Pin TSSOP14
- RS Stock No.:
- 276-900
- Mfr. Part No.:
- TSV774IPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,980.00
(exc. VAT)
€3,665.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.192 | €2,980.00 |
*price indicative
- RS Stock No.:
- 276-900
- Mfr. Part No.:
- TSV774IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP14 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.0 → 5.5 V | |
| Typical Gain Bandwidth Product | 20MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type TSSOP14 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.0 → 5.5 V | ||
Typical Gain Bandwidth Product 20MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Operational amplifier has 20 MHz bandwidth unity gain stable amplifiers. The rail to rail input stage and the slew rate of 10.5 V/μs make the operational amplifier ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.
Low noise
Rail to rail input and output
4 kV HBM ESD tolerance
Automotive grade versions available
Rail to rail input and output
4 kV HBM ESD tolerance
Automotive grade versions available
Related links
- TSV774IPT STMicroelectronics Op Amp 20MHz 14-Pin TSSOP14
- TSV772IQ2T STMicroelectronics Op Amp 20MHz 8-Pin DFN8
- TSV772IDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV994IDT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin SO
- TSV994AIPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV994IPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV994AIYPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14
