MCP6042-I/SN Microchip, Op Amp, RRIO, 14kHz, 3 V, 5 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    MCP6042-I/SN Microchip, Op Amp, RRIO, 14kHz, 3 V, 5 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €4.36

    (exc. VAT)

    €5.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    15 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 - 20€0.872€4.36
    25 - 95€0.844€4.22
    100 +€0.814€4.07

    **price indicative

    Packaging Options:
    RS Stock No.:
    403-052
    Mfr. Part No.:
    MCP6042-I/SN
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    General Purpose

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    14kHz

    Typical Slew Rate

    0.003V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    115 dB

    Length

    4.9mm

    Width

    3.9mm

    Height

    1.25mm

    Dimensions

    4.9 x 3.9 x 1.25mm

    Typical Input Voltage Noise Density

    170nV/√Hz

    Related links