LT1014DN Texas Instruments, Op Amp, 1MHz, 9 → 28 V, 14-Pin PDIP
- RS Stock No.:
- 121-8409
- Mfr. Part No.:
- LT1014DN
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)**
€113.18
(exc. VAT)
€139.20
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
25 - 25 | €4.527 | €113.175 |
50 - 100 | €4.408 | €110.20 |
125 - 225 | €4.294 | €107.35 |
250 + | €4.188 | €104.70 |
**price indicative
- RS Stock No.:
- 121-8409
- Mfr. Part No.:
- LT1014DN
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 9 → 28 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 0.4V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | No | |
Width | 6.35mm | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Length | 19.3mm | |
Typical Input Voltage Noise Density | 24nV/√Hz | |
Height | 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 9 → 28 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Width 6.35mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Typical Input Voltage Noise Density 24nV/√Hz | ||
Height 4.57mm | ||
Related links
- LT1014DN Texas Instruments 1MHz 14-Pin PDIP
- LT1014DDW Texas Instruments 1MHz 16-Pin SOIC
- OPA548FKTWT Texas Instruments Op Amp 9 → 28 V, 8-Pin D2PAK
- OPA547T-1 Texas Instruments Op Amp 9 → 28 V, 7-Pin TO-220
- OPA547FKTWT Texas Instruments Op Amp 9 → 28 V, 7-Pin D2PAK (TO-263)
- LP324N Texas Instruments 100kHz 14-Pin PDIP
- MC3403D Texas Instruments 1MHz 14-Pin SOIC
- LM3900N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP