General usage dual op-amp,OPA2132PA DIP8
- RS Stock No.:
- 121-8498
- Mfr. Part No.:
- OPA2132PA
- Manufacturer:
- Texas Instruments
215 In stock for delivery within 2 working days
Price Each (In a Tube of 50)
€6.821
(exc. VAT)
€8.39
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 + | €6.821 | €341.05 |
*price indicative
- RS Stock No.:
- 121-8498
- Mfr. Part No.:
- OPA2132PA
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
The Texas Instruments OPA2132 series of FET-input operational amplifiers provides high-speed and excellent DC performance. The combination of high slew rate and wide bandwidth provide fast settling time. Single, dual, and quad versions have identical specifications for maximum design flexibility. High performance grades are available in the single and dual versions. All are ideal for general-purpose, audio, data acquisition and communications applications, especially where high source impedance is encountered.
FET input: IB = 50 PA Maximum
Wide Bandwidth: 8 MHz
High Slew Rate: 20 V/μs
Low Noise: 8nV/√Hz (1 kHz)
Low Distortion: 0.00008%)
High Open-loop Gain: 130 dB (600-Ω load)
Wide Supply Range: ±2.5 to ±18V
Low Offset Voltage: 500 μV Maximum
Single, Dual, and Quad Versions
Wide Bandwidth: 8 MHz
High Slew Rate: 20 V/μs
Low Noise: 8nV/√Hz (1 kHz)
Low Distortion: 0.00008%)
High Open-loop Gain: 130 dB (600-Ω load)
Wide Supply Range: ±2.5 to ±18V
Low Offset Voltage: 500 μV Maximum
Single, Dual, and Quad Versions
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 120 dB |
Typical Input Voltage Noise Density | 23nV/√Hz |
Length | 9.81mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Width | 6.35mm |