LM8262MM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 21MHz, 3 → 18 V, 8-Pin MSOP | RS
Login / Register to access your benefits
Recently searched

    LM8262MM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 21MHz, 3 → 18 V, 8-Pin MSOP

    Subtotal (1 reel of 1000 units)**

    €1,301.00

    (exc. VAT)

    €1,600.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€1.301€1,301.00

    **price indicative

    RS Stock No.:
    121-8800
    Mfr. Part No.:
    LM8262MM/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 18 V

    Typical Gain Bandwidth Product

    21MHz

    Typical Dual Supply Voltage

    ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    12V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    84 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    3mm

    Length

    3mm

    Dimensions

    3 x 3 x 0.86mm

    Height

    0.86mm

    Typical Input Voltage Noise Density

    15nV/√Hz

    Related links