LMC6062AIM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5 → 15.5 V, 8-Pin SOIC
- RS Stock No.:
- 121-9301
- Mfr. Part No.:
- LMC6062AIM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 95 units)**
€211.76
(exc. VAT)
€260.49
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
95 - 380 | €2.229 | €211.755 |
475 - 855 | €2.172 | €206.34 |
950 + | €2.118 | €201.21 |
**price indicative
- RS Stock No.:
- 121-9301
- Mfr. Part No.:
- LMC6062AIM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4.5 → 15.5 V | |
Typical Gain Bandwidth Product | 100kHz | |
Typical Slew Rate | 35V/ms | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 132 dB | |
Length | 5mm | |
Typical Input Voltage Noise Density | 83nV/√Hz | |
Width | 3.988mm | |
Height | 1.499mm | |
Dimensions | 5.004 x 3.988 x 1.499mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 15.5 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Typical Slew Rate 35V/ms | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 132 dB | ||
Length 5mm | ||
Typical Input Voltage Noise Density 83nV/√Hz | ||
Width 3.988mm | ||
Height 1.499mm | ||
Dimensions 5.004 x 3.988 x 1.499mm | ||
Related links
- LMC6062AIM/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin SOIC
- LMC6082IM/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin SOIC
- LMC6081IN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6001AIN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6001BIN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin PDIP
- LMC662AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 8-Pin MDIP
- LMC6061IM/NOPB Texas Instruments Op Amp 4.5 → 15 V, 8-Pin SOIC
- LMC6042IN/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin MDIP