TL071ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
- RS Stock No.:
- 145-0388
- Mfr. Part No.:
- TL071ACP
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)**
€18.05
(exc. VAT)
€22.20
(inc. VAT)
650 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €0.361 | €18.05 |
100 - 200 | €0.352 | €17.60 |
250 - 450 | €0.342 | €17.10 |
500 - 700 | €0.334 | €16.70 |
750 + | €0.325 | €16.25 |
**price indicative
- RS Stock No.:
- 145-0388
- Mfr. Part No.:
- TL071ACP
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Slew Rate | 13V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 106 dB | |
Length | 9.81mm | |
Typical Input Voltage Noise Density | 18nV/√Hz | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Width | 6.35mm | |
Height | 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Length 9.81mm | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Related links
- TL071ACP Texas Instruments 3MHz, 8-Pin PDIP
- TL081CP Texas Instruments 3MHz, 8-Pin PDIP
- TL072CP Texas Instruments 3MHz, 8-Pin PDIP
- LF353P Texas Instruments 3MHz, 8-Pin PDIP
- LF412CP Texas Instruments 3MHz, 8-Pin PDIP
- TL082IP Texas Instruments 3MHz, 8-Pin PDIP
- RC4558P Texas Instruments 3MHz, 8-Pin PDIP
- TL072BCP Texas Instruments 3MHz, 8-Pin PDIP