TLC271CP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 145-0393
- Mfr. Part No.:
- TLC271CP
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)*
€39.95
(exc. VAT)
€49.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | €0.799 | €39.95 |
100 - 200 | €0.783 | €39.15 |
250 - 450 | €0.768 | €38.40 |
500 + | €0.744 | €37.20 |
*price indicative
- RS Stock No.:
- 145-0393
- Mfr. Part No.:
- TLC271CP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 1.7MHz | |
Typical Slew Rate | 3.6V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 87.2 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 25nV/√Hz | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Length | 9.81mm | |
Height | 4.57mm | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.7MHz | ||
Typical Slew Rate 3.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 87.2 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Low Power LinCMOS Operational Amplifiers
Related links
- TLC271CP Texas Instruments 1.7MHz 8-Pin PDIP
- TLC272IP Texas Instruments 1.7MHz 8-Pin PDIP
- TLC272BCP Texas Instruments 1.7MHz 8-Pin PDIP
- TLC271IP Texas Instruments 1.7MHz 8-Pin PDIP
- TLC272CDR Texas Instruments 1.7MHz 8-Pin SOIC
- TLC272CPW Texas Instruments 1.7MHz 8-Pin TSSOP
- TLC272CD Texas Instruments 1.7MHz 8-Pin SOIC
- TLC271CD Texas Instruments 1.7MHz 8-Pin SOIC