- RS Stock No.:
- 145-0904
- Mfr. Part No.:
- TL061CP
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
€0.447
(exc. VAT)
€0.55
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €0.447 | €22.35 |
*price indicative |
- RS Stock No.:
- 145-0904
- Mfr. Part No.:
- TL061CP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 75.6 dB |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |
Length | 9.81mm |
Typical Input Voltage Noise Density | 42nV/√Hz |
- RS Stock No.:
- 145-0904
- Mfr. Part No.:
- TL061CP
- Manufacturer:
- Texas Instruments