OPA2336UA Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 162-4243
- Mfr. Part No.:
- OPA2336UA
- Manufacturer:
- Texas Instruments
92 In stock for delivery within 2 working days
Price Each (In a Tube of 75)
€2.32
(exc. VAT)
€2.85
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
75 - 75 | €2.32 | €174.00 |
150 - 300 | €2.204 | €165.30 |
375 + | €2.088 | €156.60 |
*price indicative
- RS Stock No.:
- 162-4243
- Mfr. Part No.:
- OPA2336UA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Slew Rate | 0.03V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | No |
Height | 1.58mm |
Width | 3.91mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |