Texas Instruments, Operational Amplifier, 5.8 MHz, 8-Pin 22 V SOIC
- RS Stock No.:
- 162-4872
- Mfr. Part No.:
- TLE2141CD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4872
- Mfr. Part No.:
- TLE2141CD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5.8MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | -1.6 μA | |
| Vos - Input Offset Voltage | 1300 μV | |
| Slew Rate | 45V/μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Width | 3.91 mm | |
| Series | TLE2141 | |
| Output Current | 80mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 150 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5.8MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current -1.6 μA | ||
Vos - Input Offset Voltage 1300 μV | ||
Slew Rate 45V/μs | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Width 3.91 mm | ||
Series TLE2141 | ||
Output Current 80mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 150 nA | ||
Precision Op Amps, Excalibur TLE Series
Related links
- TLE2141CD Texas Instruments 5.8 MHz, 8-Pin 22 V SOIC
- TLE2141ACD Texas Instruments 5.8 MHz, 8-Pin 22 V SOIC
- Texas Instruments 5.8 MHz, 8-Pin 22 V SOIC
- TLE2141IP Texas Instruments 5.8 MHz, 8-Pin 22 V PDIP
- TLE2142CP Texas Instruments 5.8 MHz, 8-Pin 22 V PDIP
- TLE2144CN Texas Instruments 5.8 MHz, 14-Pin 22 V PDIP
- Texas Instruments 5.8 MHz, 14-Pin 22 V PDIP
- OPA37GU Texas Instruments 63 MHz, 8-Pin 22 V SOIC
