LM324PW Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    LM324PW Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin TSSOP

    Subtotal (1 tube of 90 units)**

    €21.24

    (exc. VAT)

    €26.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    90 +€0.236€21.24

    **price indicative

    RS Stock No.:
    162-5382
    Mfr. Part No.:
    LM324PW
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1.2MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.5V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Dimensions

    5 x 4.4 x 1.15mm

    Height

    1.15mm

    Width

    4.4mm

    Length

    5mm

    Typical Input Voltage Noise Density

    35nV/√Hz

    Related links