TL081ACD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- RS Stock No.:
- 162-5542
- Mfr. Part No.:
- TL081ACD
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5542
- Mfr. Part No.:
- TL081ACD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Typical Slew Rate | 13V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 106 dB | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Typical Input Voltage Noise Density | 18nV/√Hz | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Width 3.91mm | ||
Height 1.58mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Length 4.9mm | ||
Related links
- TL052CD Texas Instruments 3MHz, 8-Pin SOIC
- TL052ID Texas Instruments 3MHz, 8-Pin SOIC
- RC4558D Texas Instruments 3MHz, 8-Pin SOIC
- TL072CD Texas Instruments 3MHz, 8-Pin SOIC
- TL072CPWR Texas Instruments 3MHz, 8-Pin TSSOP
- TL084ID Texas Instruments 3MHz, 14-Pin SOIC
- TL084CPW Texas Instruments 3MHz, 14-Pin TSSOP
- TL074CPW Texas Instruments 3MHz, 14-Pin TSSOP
