OPA4330AIPW Texas Instruments, Precision, Op Amp, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8677
Mfr. Part No.:
OPA4330AIPW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.16V/µs

Maximum Operating Frequency

350 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

115 dB

Rail to Rail

No

Typical Input Voltage Noise Density

55nV/√Hz

Width

4.5mm

Length

5.1mm

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

COO (Country of Origin):
MY

Zero-Drift Operational Amplifiers, OPA Series


Related links