- RS Stock No.:
- 162-8721
- Mfr. Part No.:
- TLE2071ACP
- Manufacturer:
- Texas Instruments
250 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€1.962
(exc. VAT)
€2.413
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €1.962 | €98.10 |
100 - 200 | €1.57 | €78.50 |
250 - 450 | €1.472 | €73.60 |
500 + | €1.403 | €70.15 |
*price indicative |
- RS Stock No.:
- 162-8721
- Mfr. Part No.:
- TLE2071ACP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 9.4MHz |
Typical Dual Supply Voltage | ±2.25 → ±19V |
Typical Slew Rate | 35V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 10.16 x 6.6 x 4.57mm |
Length | 10.16mm |
Width | 6.6mm |
Height | 4.57mm |
Typical Input Voltage Noise Density | 48nV/√Hz |
- RS Stock No.:
- 162-8721
- Mfr. Part No.:
- TLE2071ACP
- Manufacturer:
- Texas Instruments