OPA2172ID Texas Instruments, Precision, Op Amp, RRO, 10MHz, 4.5 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 162-9847
- Mfr. Part No.:
- OPA2172ID
- Manufacturer:
- Texas Instruments
75 In stock for delivery within 2 working days
Price Each (In a Tube of 75)
€1.891
(exc. VAT)
€2.326
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
75 - 75 | €1.891 | €141.825 |
150 - 300 | €1.796 | €134.70 |
375 + | €1.702 | €127.65 |
*price indicative
- RS Stock No.:
- 162-9847
- Mfr. Part No.:
- OPA2172ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Offset Voltage | ±1mV |
Typical Voltage Gain | 115 dB |
Minimum Input Voltage | ±2.25 (Dual) V, 4.5 (Single) V |
Input Offset Current | 3nA |
Height | 1.45mm |
Length | 3.05mm |
Dimensions | 3.05 x 1.75 x 1.45mm |
Typical Input Voltage Noise Density | 12 nV/√Hz @ 100 Hz, 7 nV/√Hz @ 1 Khz |
Width | 1.75mm |
Input Voltage Range | ±2.25 → ±18 V, 4.5 → 36 V |