NCS5651MNTXG onsemi, Op Amp, 80MHz, 6 → 12 V, 20-Pin QFN
- RS Stock No.:
- 163-2653
- Mfr. Part No.:
- NCS5651MNTXG
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)**
€1.265
(exc. VAT)
€1.556
(inc. VAT)
Temporarily out of stock - back order for despatch 12-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €1.265 | €3,162.50 |
**price indicative
- RS Stock No.:
- 163-2653
- Mfr. Part No.:
- NCS5651MNTXG
- Manufacturer:
- onsemi
Related links
- NCS5651MNTXG onsemi 80MHz 20-Pin QFN
- PA78DK Apex Op Amp 20-Pin PSOP
- OPA358AIDCKT Texas Instruments Op Amp 80MHz, 6-Pin SC-70
- NJU7036SE3-TE2 Nisshinbo Micro Devices Op Amp 400kHz 20-Pin PCSP
- OPA564AIDWP Texas Instruments Op Amp 7 → 24 V, 20-Pin SO PowerPAD
- Dual-RX Line Receiver 20-Pin QFN
- Microchip MCP2200-I/MQ 12Mbps 5.5 V, 20-Pin QFN
- Texas Instruments BQ24070RHLT 4.35 to 16 V 20-Pin, QFN