- RS Stock No.:
- 168-4920
- Mfr. Part No.:
- ALM2402QPWPRQ1
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4920
- Mfr. Part No.:
- ALM2402QPWPRQ1
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 600kHz |
Typical Slew Rate | 0.17V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Maximum Input Voltage | 18 V |
Offset Voltage | 15mV |
Output Current | 400 mA |
Typical Voltage Gain | 90 dB |
Height | 1.05mm |
Minimum Input Voltage | -0.3 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Typical Input Voltage Noise Density | 110nV/√Hz |
Input Offset Current | 30nA |
Input Voltage Range | -0.3 → 18 V |
Width | 4.5mm |
- RS Stock No.:
- 168-4920
- Mfr. Part No.:
- ALM2402QPWPRQ1
- Manufacturer:
- Texas Instruments