LM324PT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    LM324PT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin TSSOP

    Subtotal (1 reel of 2500 units)**

    €265.00

    (exc. VAT)

    €325.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.106€265.00

    **price indicative

    RS Stock No.:
    168-6884
    Mfr. Part No.:
    LM324PT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1.3MHz

    Typical Dual Supply Voltage

    ±12 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.4V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Height

    1mm

    Length

    5mm

    Width

    4.4mm

    Dimensions

    5 x 4.4 x 1mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Related links