PA75CD Apex, Power, Op Amp, 1.4MHz, 30 V, 7-Pin TO-220 | RS
Login / Register to access your benefits
Recently searched

    PA75CD Apex, Power, Op Amp, 1.4MHz, 30 V, 7-Pin TO-220

    Subtotal (1 tube of 25 units)**

    €999.38

    (exc. VAT)

    €1,229.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    25 +€39.975€999.375

    **price indicative

    RS Stock No.:
    168-8562
    Mfr. Part No.:
    PA75CD
    Manufacturer:
    Apex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Apex

    Amplifier Type

    Power

    Mounting Type

    Through Hole

    Package Type

    TO-220

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    7

    Typical Single Supply Voltage

    30 V

    Typical Gain Bandwidth Product

    1.4MHz

    Typical Dual Supply Voltage

    ±15V

    Typical Slew Rate

    1.4V/µs

    Minimum Operating Temperature

    -25 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Typical Input Voltage Noise Density

    22nV/√Hz

    Height

    14.98mm

    Width

    4.83mm

    Dimensions

    10.54 x 4.83 x 14.98mm

    Length

    10.54mm

    Related links