OPA244NA/250 Texas Instruments, Precision, Op Amp, 430kHz, 3 → 28 V, 5-Pin SOT-23
- RS Stock No.:
- 169-5522
- Mfr. Part No.:
- OPA244NA/250
- Manufacturer:
- Texas Instruments
25 In stock for delivery within 2 working days
Price Each (On a Reel of 250)
€1.554
(exc. VAT)
€1.911
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
250 + | €1.554 | €388.50 |
*price indicative
- RS Stock No.:
- 169-5522
- Mfr. Part No.:
- OPA244NA/250
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 430kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.16V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Width | 1.6mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Height | 1.15mm |