CLC2000ISO8MTR MaxLinear, Op Amp, 510MHz 5 MHz, 5 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 170-4560
- Mfr. Part No.:
- CLC2000ISO8MTR
- Manufacturer:
- EXAR
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 250)
€1.555
(exc. VAT)
€1.913
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
250 + | €1.555 | €388.75 |
*price indicative
- RS Stock No.:
- 170-4560
- Mfr. Part No.:
- CLC2000ISO8MTR
- Manufacturer:
- EXAR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC2000, CLC4000, High Output Current Amplifiers, EXAR
510 MHz -3dB bandwidth at G = 1
250 MHz -3dB bandwidth at G = 2
200 mA output current
9.4 Vpp output drive into 25 Ω
250 MHz -3dB bandwidth at G = 2
200 mA output current
9.4 Vpp output drive into 25 Ω
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 510MHz |
Typical Dual Supply Voltage | ±2.5 → ±6.5V |
Typical Slew Rate | 210V/µs |
Maximum Operating Frequency | 5 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Dimensions | 4.98 x 3.99 x 1.48mm |
Length | 4.98mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Height | 1.48mm |
Width | 3.99mm |