Login / Register to access your benefits
Recently searched

    MCP6004T-I/ST Microchip, Op Amp, 1MHz, 14-Pin TSSOP

    Subtotal (1 reel of 2500 units)**

    €972.50

    (exc. VAT)

    €1,195.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2500 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.389€972.50

    **price indicative

    RS Stock No.:
    177-2866
    Mfr. Part No.:
    MCP6004T-I/ST
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Microchip

    Amplifier Type

    General Purpose

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Gain Bandwidth Product

    1MHz

    Output Type

    Rail to Rail

    Typical Slew Rate

    0.6V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    112 dB

    Output Current

    ±30 mA

    Offset Voltage

    ±4.5mV

    Maximum Input Voltage

    6 V

    Height

    1.05mm

    Width

    4.5mm

    Input Voltage Range

    1.8 → 6 V

    Length

    5.1mm

    Input Offset Current

    1pA

    Dimensions

    5.1 x 4.5 x 1.05mm

    Minimum Input Voltage

    1.8 V

    Typical Input Voltage Noise Density

    28nV/√Hz

    Related links