LM2902DT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 178-5159
- Mfr. Part No.:
- LM2902DT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€227.50
(exc. VAT)
€280.00
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.091 | €227.50 |
**price indicative
- RS Stock No.:
- 178-5159
- Mfr. Part No.:
- LM2902DT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.4V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Width | 4mm | |
Length | 8.75mm | |
Height | 1.65mm | |
Dimensions | 8.75 x 4 x 1.65mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.65mm | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Related links
- LM2902DT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM324ADT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM324DT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM224DT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM324D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM2902YDT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM324PT STMicroelectronics Op Amp 5 → 28 V, 14-Pin TSSOP