Support
Services
Find your local Branch
Login
Sign up
Parcel Tracking
My Account
Login
Sign up
Overview
Orders
Parcel Tracking
Quotes
Parts List
Invoices
Profile Details
Order Preferences
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Amplifiers & Comparators
/
Op Amps
TLC272BIDR Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
RS Stock No.:
179-1704
Mfr. Part No.:
TLC272BIDR
Manufacturer:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
179-1704
Mfr. Part No.:
TLC272BIDR
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Precision LinCMOS Operational Amplifiers
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.7MHz
Typical Slew Rate
3.6V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
87.2 dB
Rail to Rail
No
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Width
3.91mm