NCS20081SQ3T2G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz 10 kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 181-1886
- Mfr. Part No.:
- NCS20081SQ3T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€465.00
(exc. VAT)
€573.00
(inc. VAT)
Temporarily out of stock - back order for despatch 24-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.155 | €465.00 |
**price indicative
- RS Stock No.:
- 181-1886
- Mfr. Part No.:
- NCS20081SQ3T2G
- Manufacturer:
- onsemi
Related links
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- MAX44260AXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70