NCS20081SN3T1G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP
- RS Stock No.:
- 181-1947
- Mfr. Part No.:
- NCS20081SN3T1G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)**
€20.45
(exc. VAT)
€25.15
(inc. VAT)
2800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
50 - 450 | €0.409 | €20.45 |
500 - 950 | €0.353 | €17.65 |
1000 + | €0.306 | €15.30 |
**price indicative
- RS Stock No.:
- 181-1947
- Mfr. Part No.:
- NCS20081SN3T1G
- Manufacturer:
- onsemi
Related links
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353