MCP6024T-I/SL Microchip, CMOS, Op Amp, 10MHz, 2.7 → 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 181-4492
- Mfr. Part No.:
- MCP6024T-I/SL
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)**
€7.53
(exc. VAT)
€9.26
(inc. VAT)
10385 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.506 | €7.53 |
**price indicative
Related links
- MCP6024T-I/SL Microchip Op Amp 2.7 → 5.5 V, 14-Pin SOIC
- MAX4478ASD+ Maxim Integrated Op Amp 10MHz 14-Pin SOIC
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP
- MCP6024-I/SL Microchip Op Amp 10MHz 5 V, 14-Pin SOIC
- MCP6024-E/SL Microchip Op Amp 10MHz 14-Pin SOIC
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- MCP6022T-I/SN Microchip Op Amp 8-Pin SOIC