- RS Stock No.:
- 184-8743
- Mfr. Part No.:
- BA3472YFV-CE2
- Manufacturer:
- ROHM
20 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
€0.816
(exc. VAT)
€1.004
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.816 | €4.08 |
25 - 45 | €0.736 | €3.68 |
50 - 245 | €0.676 | €3.38 |
250 + | €0.61 | €3.05 |
*price indicative |
- RS Stock No.:
- 184-8743
- Mfr. Part No.:
- BA3472YFV-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz)
Operable with a single power supply
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
VEE+0.3[V] ~ VCC-1.0[V](Typ.)
with VCC-VEE=30[V]
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
VEE+0.3[V] ~ VCC-1.0[V](Typ.)
with VCC-VEE=30[V]
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±1.5 to ±18V |
Typical Slew Rate | 10V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Typical Voltage Gain | 100 dB |
Output Current | 30 ( Sink) mA, 30 ( Source) mA |
Automotive Standard | AEC-Q100 |
Maximum Input Voltage | 36 V, ±18 V |
Offset Voltage | 10mV |
Minimum Input Voltage | 3 V, ±1.5 V |
Dimensions | 4.4 x 3 x 1.15mm |
Input Offset Current | 100nA |
Input Voltage Range | ±1.5 → ±18 V, 3 → 36 V |
Width | 3mm |
Height | 1.15mm |
Length | 4.4mm |