- RS Stock No.:
- 184-8763
- Mfr. Part No.:
- LMR1802G-LBTR
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 2)
€5.37
(exc. VAT)
€6.61
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 38 | €5.37 | €10.74 |
40 - 98 | €5.01 | €10.02 |
100 - 198 | €4.60 | €9.20 |
200 + | €4.335 | €8.67 |
*price indicative |
- RS Stock No.:
- 184-8763
- Mfr. Part No.:
- LMR1802G-LBTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LMR1802G-LB precision single CMOS operational amplifier features low noise, low input offset voltage and low input bias current that are suitable for equipment operating from battery power and using sensors that an amplifier.
Long Time Support Product for Industrial Applications.
Low Input-Referred Noise Voltage Density
Driving High Capacitive Load
Full-Swing Output
Low Input-Referred Noise Voltage Density
Driving High Capacitive Load
Full-Swing Output
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS, Low Noise |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | Swing |
Typical Dual Supply Voltage | ±1.25 to ±2.75V |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 500µV |
Typical Voltage Gain | 140 dB |
Output Current | 50 ( Sink) mA, 50 ( Source) mA |
Maximum Input Voltage | 5.5 V, ±2.75 V |
Length | 2.9mm |
Input Offset Current | 0.5pA |
Minimum Input Voltage | 2.5 V, ±1.25 V |
Width | 1.6mm |
Height | 1.1mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Voltage Range | ±1.25 → ±2.75 V, 2.5 → 5.5 V |
Typical Input Voltage Noise Density | 7.8nV/√Hz |