LM321SN3T1G onsemi, Op Amp, 900kHz 1 kHz, 3 → 32 V, 5-Pin TSOP
- RS Stock No.:
- 186-8820
- Mfr. Part No.:
- LM321SN3T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€270.00
(exc. VAT)
€330.00
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.09 | €270.00 |
**price indicative
- RS Stock No.:
- 186-8820
- Mfr. Part No.:
- LM321SN3T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 → 32 V | |
Typical Gain Bandwidth Product | 900kHz | |
Output Type | Push-Pull | |
Typical Slew Rate | 0.4V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Output Current | 20 (Sink) mA, 40 (Source) mA | |
Typical Voltage Gain | 100 dB | |
Maximum Input Voltage | 32 V | |
Offset Voltage | 9mV | |
Input Voltage Range | 3 → 32 V | |
Minimum Input Voltage | 3 V | |
Height | 1mm | |
Dimensions | 3 x 1.5 x 1mm | |
Input Offset Current | 150nA | |
Width | 1.5mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 900kHz | ||
Output Type Push-Pull | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Current 20 (Sink) mA, 40 (Source) mA | ||
Typical Voltage Gain 100 dB | ||
Maximum Input Voltage 32 V | ||
Offset Voltage 9mV | ||
Input Voltage Range 3 → 32 V | ||
Minimum Input Voltage 3 V | ||
Height 1mm | ||
Dimensions 3 x 1.5 x 1mm | ||
Input Offset Current 150nA | ||
Width 1.5mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 3mm | ||
Related links
- LM321SN3T1G onsemi 900kHz 1 kHz 5-Pin TSOP
- LM224DTBR2G onsemi 1MHz 20 kHz 14-Pin TSSOP
- LM358ADR2G onsemi 1MHz 20 kHz 8-Pin SOIC
- LM258DR2G onsemi Op Amp 20 kHz 8-Pin SOIC
- LM2904DR2G onsemi Op Amp 20 kHz 8-Pin SOIC
- OPA2378AIDCNT Texas Instruments Op Amp 900kHz 1 kHz 8-Pin SOT-23
- OPA378AIDCKT Texas Instruments Op Amp 900kHz 1 kHz 5-Pin SC-70
- LM258H/NOPB Texas Instruments Op Amp 3 → 32 V, 8-Pin TO-99